
DC3109A-A | |
|---|---|
DigiKey Part Number | 505-DC3109A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC3109A-A |
Description | EVAL BOARD FOR LTC3306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3306 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 1.75A | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC3306 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 132,56000 Kč | 2 132,56 Kč |
| Unit Price without VAT: | 2 132,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 580,39760 Kč |


