
DC3042A | |
|---|---|
DigiKey Part Number | 161-DC3042A-ND |
Manufacturer | |
Manufacturer Product Number | DC3042A |
Description | EVAL BOARD FOR LTC3310 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3310 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.25V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3310 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 801,94000 Kč | 2 801,94 Kč |
| Unit Price without VAT: | 2 801,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 390,34740 Kč |

