
DC3006A | |
|---|---|
DigiKey Part Number | 505-DC3006A-ND |
Manufacturer | |
Manufacturer Product Number | DC3006A |
Description | EVAL BOARD FOR LT3001 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3001 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 300mA | |
Voltage - Input | 4V ~ 32V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT3001 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 803,52000 Kč | 1 803,52 Kč |
| Unit Price without VAT: | 1 803,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 182,25920 Kč |


