
DC3001A-B | |
|---|---|
DigiKey Part Number | 505-DC3001A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC3001A-B |
Description | EVAL BOARD FOR LTC4451 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4451 - Ideal Diode Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4451 |
Packaging Box | Primary Attributes 2.75V ~ 40V Operating Voltage |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Ideal Diode Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 042,90000 Kč | 2 042,90 Kč |
| Unit Price without VAT: | 2 042,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 471,90900 Kč |


