
DC2969A-B | |
|---|---|
DigiKey Part Number | 505-DC2969A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2969A-B |
Description | EVAL BOARD FOR LTC4373 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4373 - Ideal Diode Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Ideal Diode Controller | |
Embedded | No | |
Utilized IC / Part | LTC4373 | |
Primary Attributes | 2.5V ~ 33V Operating Range | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 857,41000 Kč | 1 857,41 Kč |
| Unit Price without VAT: | 1 857,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 247,46610 Kč |


