
DC2932A | |
|---|---|
DigiKey Part Number | 161-DC2932A-ND |
Manufacturer | |
Manufacturer Product Number | DC2932A |
Description | EVAL BOARD FOR LTC5597 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5597 - Power Detector 100MHz ~ 70GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 100MHz ~ 70GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTC5597 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 784,43000 Kč | 16 784,43 Kč |
| Unit Price without VAT: | 16 784,43000 Kč |
|---|---|
| Unit Price with VAT: | 20 309,16030 Kč |



