


DC2924A-B | |
|---|---|
DigiKey Part Number | 505-DC2924A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2924A-B |
Description | EVAL BOARD FOR LTM4681 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4681 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 120A |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 16V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTM4681 |
Voltage - Output 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 386,42000 Kč | 2 386,42 Kč |
| Unit Price without VAT: | 2 386,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 887,56820 Kč |


