


DC2907A | |
|---|---|
DigiKey Part Number | 505-DC2907A-ND |
Manufacturer | |
Manufacturer Product Number | DC2907A |
Description | EVAL BOARD FOR LT8338 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8338 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 24V | |
Current - Output | 460mA | |
Voltage - Input | 4V ~ 16V | |
Regulator Topology | Boost | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8338 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 936,78000 Kč | 2 936,78 Kč |
| Unit Price without VAT: | 2 936,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 553,50380 Kč |


