
DC2874A-B | |
|---|---|
DigiKey Part Number | 505-DC2874A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2874A-B |
Description | EVAL BOARD FOR LTC3310S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3310S Silent Switcher®2 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.25V ~ 5.5V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3310S |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 465,77000 Kč | 3 465,77 Kč |
| Unit Price without VAT: | 3 465,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 193,58170 Kč |

