



DC2860A | |
|---|---|
DigiKey Part Number | 505-DC2860A-ND |
Manufacturer | |
Manufacturer Product Number | DC2860A |
Description | EVAL BOARD FOR LTM8051 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8051 Silent Switcher®, µModule® 4 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.8V, 2.5V, 3.3V, 5V |
Manufacturer Analog Devices Inc. | Current - Output 1.2A, 1.2A, 1.2A, 1.2A |
Series | Voltage - Input 7V ~ 40V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM8051 |
Outputs and Type 4 Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,08000 Kč | 1 950,08 Kč |
| Unit Price without VAT: | 1 950,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,59680 Kč |


