
DC2838A | |
|---|---|
DigiKey Part Number | 505-DC2838A-ND |
Manufacturer | |
Manufacturer Product Number | DC2838A |
Description | EVAL BOARD FOR LT8365 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8365 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10mA |
Manufacturer Analog Devices Inc. | Voltage - Input 9V ~ 30V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8365 |
Voltage - Output 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 801,94000 Kč | 2 801,94 Kč |
| Unit Price without VAT: | 2 801,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 390,34740 Kč |



