
DC2786A | |
|---|---|
DigiKey Part Number | 505-DC2786A-ND |
Manufacturer | |
Manufacturer Product Number | DC2786A |
Description | EVAL BOARD FOR LTC7800 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7800 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4V ~ 60V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LTC7800 |
Main Purpose DC/DC, Step Down | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 971,98000 Kč | 3 971,98 Kč |
| Unit Price without VAT: | 3 971,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 806,09580 Kč |


