
DC2785A-A | |
---|---|
DigiKey Part Number | 161-DC2785A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2785A-A |
Description | EVAL BOARD FOR LTM4668 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4668 µModule® 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1.2V, 1.5V, 1.8V | |
Current - Output | 1.2A | |
Voltage - Input | 2.7V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4668 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 615,78000 Kč | 1 615,78 Kč |
Unit Price without VAT: | 1 615,78000 Kč |
---|---|
Unit Price with VAT: | 1 955,09380 Kč |