


DC2739A | |
|---|---|
DigiKey Part Number | DC2739A-ND |
Manufacturer | |
Manufacturer Product Number | DC2739A |
Description | EVAL BOARD FOR LTC2972 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2972 - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC2972 |
Manufacturer Analog Devices Inc. | Primary Attributes 4-Channel (Quad) |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Digital Power Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 826,53000 Kč | 5 826,53 Kč |
| Unit Price without VAT: | 5 826,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 050,10130 Kč |


