DC2737A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2737A

DigiKey Part Number
505-DC2737A-ND
Manufacturer
Manufacturer Product Number
DC2737A
Description
EVAL BOARD FOR LT8301
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8301 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
1A
Voltage - Input
10V ~ 32V
Regulator Topology
Flyback
Frequency - Switching
190kHz
Contents
Board(s)
Utilized IC / Part
LT8301
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 457,52000 Kč2 457,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 457,52000 Kč
Unit Price with VAT:2 973,59920 Kč