DC2713A-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC2713A-D
DC2713A-D_View2
DC2713A-D
DC2713A-D

DC2713A-D

DigiKey Part Number
505-DC2713A-D-ND
Manufacturer
Manufacturer Product Number
DC2713A-D
Description
EVAL BOARD FOR LTC4381-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4381-4 - Surge Suppression Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Circuit Protection
Function
Surge Suppression
Embedded
No
Utilized IC / Part
LTC4381-4
Primary Attributes
Auto-Retry
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 877,03000 Kč1 877,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 877,03000 Kč
Unit Price with VAT:2 271,20630 Kč