
DC2668A | |
|---|---|
DigiKey Part Number | 505-DC2668A-ND |
Manufacturer | |
Manufacturer Product Number | DC2668A |
Description | EVAL BOARD FOR LTC5552 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5552 - Mixer 3GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5552 |
Packaging Box | RF Frequency 3GHz ~ 20GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 3GHz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 826,27000 Kč | 14 826,27 Kč |
| Unit Price without VAT: | 14 826,27000 Kč |
|---|---|
| Unit Price with VAT: | 17 939,78670 Kč |



