
DC2638A-C | |
|---|---|
DigiKey Part Number | 161-DC2638A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2638A-C |
Description | EVAL BOARD FOR LTM4678 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4678 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 16V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4678 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.5V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 795,72000 Kč | 4 795,72 Kč |
| Unit Price without VAT: | 4 795,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 802,82120 Kč |


