
DC2617A | |
|---|---|
DigiKey Part Number | 505-DC2617A-ND |
Manufacturer | |
Manufacturer Product Number | DC2617A |
Description | ISOSPI ISO COMMUNICATIONS INT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6820 CANbus, isoSPI Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Analog Devices Inc. | Function CANbus, isoSPI |
Packaging Bulk | Utilized IC / Part LTC6820 |
Part Status Active | Contents Board(s) |
Platform Arduino | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,34000 Kč | 1 500,34 Kč |
| Unit Price without VAT: | 1 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,41140 Kč |







