LTC2387-18 - 18 Bit 15M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2588A-A

DigiKey Part Number
DC2588A-A-ND
Manufacturer
Manufacturer Product Number
DC2588A-A
Description
DEMO BOARD FOR LTC2387-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2387-18 - 18 Bit 15M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
18
Sampling Rate (Per Second)
15M
Data Interface
LVDS - Serial
Input Range
-
Power (Typ) @ Conditions
125mW @ 15MSPS
Utilized IC / Part
LTC2387-18
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 471,22000 Kč8 471,22 Kč
Manufacturers Standard Package
Unit Price without VAT:8 471,22000 Kč
Unit Price with VAT:10 250,17620 Kč