



DC2527A-B | |
|---|---|
DigiKey Part Number | 505-DC2527A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2527A-B |
Description | EVAL BOARD FOR LTM4646 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4646 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.5V | |
Current - Output | 10A, 10A | |
Voltage - Input | 4.5V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4646 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 911,87000 Kč | 1 911,87 Kč |
| Unit Price without VAT: | 1 911,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 313,36270 Kč |


