
DC2496A-KIT | |
|---|---|
DigiKey Part Number | DC2496A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DC2496A-KIT |
Description | LTC6432-15 L 100KHZ TO 1000MHZ D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6432-15 - Amplifier 100kHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC6432-15 |
Packaging Box | RF Frequency 100kHz ~ 1GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 100kHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 564,23000 Kč | 4 564,23 Kč |
| Unit Price without VAT: | 4 564,23000 Kč |
|---|---|
| Unit Price with VAT: | 5 522,71830 Kč |



