
DC2483A-B | |
|---|---|
DigiKey Part Number | 505-DC2483A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2483A-B |
Description | LTC5562 LOW POWER MIXER DEMO BOA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5562 - Mixer 10MHz ~ 550MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5562 |
Packaging Box | RF Frequency 10MHz ~ 550MHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 10MHz ~ 550MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 847,88000 Kč | 3 847,88 Kč |
| Unit Price without VAT: | 3 847,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 655,93480 Kč |




