
DC2469A | |
|---|---|
DigiKey Part Number | 161-DC2469A-ND |
Manufacturer | |
Manufacturer Product Number | DC2469A |
Description | EVAL BOARD FOR LT8603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8603 - 4 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 3.3V, 5V, 8V | |
Current - Output | 2.5A, 1.8A, 1.5A. 1A | |
Voltage - Input | 3V ~ 42V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT8603 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 482,17000 Kč | 2 482,17 Kč |
| Unit Price without VAT: | 2 482,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 003,42570 Kč |



