
DC2454A | |
|---|---|
DigiKey Part Number | DC2454A-ND |
Manufacturer | |
Manufacturer Product Number | DC2454A |
Description | EVAL BOARD FOR LTC38701 LTC38871 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3870-1, LTC3887-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 100A | |
Voltage - Input | 7V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 425kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3870-1, LTC3887-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 621,09000 Kč | 6 621,09 Kč |
| Unit Price without VAT: | 6 621,09000 Kč |
|---|---|
| Unit Price with VAT: | 8 011,51890 Kč |



