LTM4636 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2448A-C

DigiKey Part Number
DC2448A-C-ND
Manufacturer
Manufacturer Product Number
DC2448A-C
Description
EVAL BOARD FOR LTM4636
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4636 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 3.3V
Current - Output
-
Voltage - Input
4.7V ~ 15V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTM4636
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 734,00000 Kč4 734,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4 734,00000 Kč
Unit Price with VAT:5 728,14000 Kč