
DC2437A | |
|---|---|
DigiKey Part Number | DC2437A-ND |
Manufacturer | |
Manufacturer Product Number | DC2437A |
Description | EVAL BOARD FOR LT3066 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3066 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V, 1.5V, 1.8V, 2V, 2.5V, 3.3V or 5V | |
Current - Output | 500mA | |
Voltage - Input | 3.9V ~ 45V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LT3066 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 339,81000 Kč | 2 339,81 Kč |
| Unit Price without VAT: | 2 339,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 831,17010 Kč |



