
DC2431A | |
|---|---|
DigiKey Part Number | 505-DC2431A-ND |
Manufacturer | |
Manufacturer Product Number | DC2431A |
Description | EVAL BOARD FOR LT8390 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8390 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A |
Manufacturer Analog Devices Inc. | Voltage - Input 9V ~ 36V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 150kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8390 |
Power - Output 300W | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 068,92000 Kč | 5 068,92 Kč |
| Unit Price without VAT: | 5 068,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 133,39320 Kč |


