
DC2428A | |
|---|---|
DigiKey Part Number | 505-DC2428A-ND |
Manufacturer | |
Manufacturer Product Number | DC2428A |
Description | EVAL BOARD FOR LTC2975 LTM4644 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2975, LTM4644 - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | No | |
Utilized IC / Part | LTC2975, LTM4644 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 876,23000 Kč | 4 876,23 Kč |
| Unit Price without VAT: | 4 876,23000 Kč |
|---|---|
| Unit Price with VAT: | 5 900,23830 Kč |


