
DC2422A-A | |
|---|---|
DigiKey Part Number | DC2422A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2422A-A |
Description | EVAL BOARD FOR LTC7812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7812 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 8A | |
Voltage - Input | 4V ~ 36V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC7812 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 883,34000 Kč | 3 883,34 Kč |
| Unit Price without VAT: | 3 883,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 698,84140 Kč |



