



DC2398A | |
|---|---|
DigiKey Part Number | 505-DC2398A-ND |
Manufacturer | |
Manufacturer Product Number | DC2398A |
Description | EVAL BOARD FOR LTC6373 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6373 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 7.5MHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 47mA |
Packaging Bulk | Current - Supply (Main IC) 4.4mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 9V ~ 12V, ±15 |
Channels per IC 1 - Single | Utilized IC / Part LTC6373 |
Amplifier Type Instrumentation | Contents Board(s) |
Output Type Differential | Base Product Number |
Slew Rate 12V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 415,27000 Kč | 1 415,27 Kč |
| Unit Price without VAT: | 1 415,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 712,47670 Kč |


