
DC2365A-B | |
|---|---|
DigiKey Part Number | DC2365A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2365A-B |
Description | LTC2357-18 DEMO BOARD BUFFERED Q |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2357-18 - 18 Bit 350k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 350k | |
Data Interface | Parallel | |
Input Range | ±10.24V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2357-18 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 685,22000 Kč | 3 685,22 Kč |
| Unit Price without VAT: | 3 685,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 459,11620 Kč |



