
DC233A | |
|---|---|
DigiKey Part Number | DC233A-ND |
Manufacturer | |
Manufacturer Product Number | DC233A |
Description | EVAL BOARD FOR LT1611 LT1613 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1611, LT1613 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 120mA, 160mA, 200mA |
Manufacturer Analog Devices Inc. | Voltage - Input 1V ~ 6V |
Packaging Box | Regulator Topology Boost, Inverting, SEPIC |
Part Status Active | Frequency - Switching 1.4MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part LT1611, LT1613 |
Voltage - Output 3.3V, 5V, -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 823,23000 Kč | 3 823,23 Kč |
| 10 | 3 251,41400 Kč | 32 514,14 Kč |
| 25 | 3 108,66240 Kč | 77 716,56 Kč |
| Unit Price without VAT: | 3 823,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 626,10830 Kč |


