


DC2322A | |
|---|---|
DigiKey Part Number | DC2322A-ND |
Manufacturer | |
Manufacturer Product Number | DC2322A |
Description | DEMO BOARD FOR LTC5576 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5576 - Mixer 3GHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5576 |
Packaging Box | RF Frequency 3GHz ~ 8GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 3GHz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 859,10000 Kč | 3 859,10 Kč |
| 10 | 3 850,34200 Kč | 38 503,42 Kč |
| Unit Price without VAT: | 3 859,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 669,51100 Kč |



