LTC2000A-16 - 16 Bit 2.7G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2303A-D

DigiKey Part Number
DC2303A-D-ND
Manufacturer
Manufacturer Product Number
DC2303A-D
Description
EVAL BOARD FOR LTC2000A-16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2000A-16 - 16 Bit 2.7G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
LVDS - Serial, SPI
Manufacturer
Analog Devices Inc.
Settling Time
2.2ns
Packaging
Box
DAC Type
Current
Part Status
Active
Utilized IC / Part
LTC2000A-16
Number of DAC's
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
2.7G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 420,59000 Kč14 420,59 Kč
Manufacturers Standard Package
Unit Price without VAT:14 420,59000 Kč
Unit Price with VAT:17 448,91390 Kč