cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2303A-C

DigiKey Part Number
DC2303A-C-ND
Manufacturer
Manufacturer Product Number
DC2303A-C
Description
EVAL BOARD FOR LTC2000-11
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2000-11 - 11 Bit 2.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
11
Sampling Rate (Per Second)
2.5G
Data Interface
LVDS - Serial, SPI
Settling Time
2.2ns
DAC Type
Current
Utilized IC / Part
LTC2000-11
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 781,26000 Kč11 781,26 Kč
Manufacturers Standard Package
Unit Price without VAT:11 781,26000 Kč
Unit Price with VAT:14 255,32460 Kč