
DC2303A-A | |
|---|---|
DigiKey Part Number | DC2303A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2303A-A |
Description | EVAL BOARD FOR LTC2000-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2000-16 - 16 Bit 2.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface LVDS - Serial, SPI |
Manufacturer Analog Devices Inc. | Settling Time 2.2ns |
Packaging Box | DAC Type Current |
Part Status Active | Utilized IC / Part LTC2000-16 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 2.5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 420,59000 Kč | 14 420,59 Kč |
| Unit Price without VAT: | 14 420,59000 Kč |
|---|---|
| Unit Price with VAT: | 17 448,91390 Kč |


