
DC2297A-B | |
|---|---|
DigiKey Part Number | 505-DC2297A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2297A-B |
Description | EVAL BOARD FOR LT8570 LT85701 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8570, LT8570-1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V, 12V | |
Current - Output | 60mA, 125mA | |
Voltage - Input | 5V ~ 10V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8570, LT8570-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 971,98000 Kč | 3 971,98 Kč |
| Unit Price without VAT: | 3 971,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 806,09580 Kč |


