
DC2293A-A | |
|---|---|
DigiKey Part Number | DC2293A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2293A-A |
Description | PROGRAMMING BOARD LTC2933 SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2933 - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
Contents | Board(s) | |
Utilized IC / Part | LTC2933 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 520,81000 Kč | 2 520,81 Kč |
| Unit Price without VAT: | 2 520,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 050,18010 Kč |



