


DC2277A | |
|---|---|
DigiKey Part Number | 505-DC2277A-ND |
Manufacturer | |
Manufacturer Product Number | DC2277A |
Description | PROGRAMMING BOARD LTC3886 QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3886 - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
Contents | Board(s) - Power Supply Not Included - | |
Utilized IC / Part | LTC3886 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 202,88000 Kč | 5 202,88 Kč |
| Unit Price without VAT: | 5 202,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 295,48480 Kč |


