



DC2262A-B | |
|---|---|
DigiKey Part Number | DC2262A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2262A-B |
Description | EVAL BOARD FOR LT4276 LT4321 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4276, LT4321 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | LT4276, LT4321 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 765,86000 Kč | 2 765,86 Kč |
| Unit Price without VAT: | 2 765,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 346,69060 Kč |


