


DC2257A | |
|---|---|
DigiKey Part Number | DC2257A-ND |
Manufacturer | |
Manufacturer Product Number | DC2257A |
Description | EVAL BOARD FOR LTM8005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8005 µModule® 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 35V |
Manufacturer Analog Devices Inc. | Features Dimmable |
Series | Voltage - Input 6V ~ 27V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LTM8005 |
Current - Output / Channel 1.2A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 782,10000 Kč | 1 782,10 Kč |
| Unit Price without VAT: | 1 782,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 156,34100 Kč |

