DC2183A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC2183A-A
DC2183A-A

DC2183A-A

DigiKey Part Number
DC2183A-A-ND
Manufacturer
Manufacturer Product Number
DC2183A-A
Description
BD DEMO FOR LTC2107 REQ. DC1371
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2107 - 16 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
210M
Data Interface
-
Input Range
2.4Vpp
Power (Typ) @ Conditions
1.348W @ 210MSPS
Utilized IC / Part
LTC2107
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 819,71000 Kč4 819,71 Kč
Manufacturers Standard Package
Unit Price without VAT:4 819,71000 Kč
Unit Price with VAT:5 831,84910 Kč