
DC2132A | |
|---|---|
DigiKey Part Number | 505-DC2132A-ND |
Manufacturer | |
Manufacturer Product Number | DC2132A |
Description | EVAL BOARD LT3081 LT3092 LT8612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3081, LT3092, LT8612 - 1 Non-Isolated Output DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 10V ~ 40V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 700kHz |
Main Purpose DC/DC, Step Down with LDO | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT3081, LT3092, LT8612 |
Voltage - Output 0V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,94000 Kč | 2 531,94 Kč |
| Unit Price without VAT: | 2 531,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,64740 Kč |


