
DC2130A | |
|---|---|
DigiKey Part Number | 161-DC2130A-ND |
Manufacturer | |
Manufacturer Product Number | DC2130A |
Description | EVAL BOARD FOR DC2130 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC2130 - Spectrum Analyzer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Spectrum Analyzer | |
Embedded | - | |
Utilized IC / Part | DC2130 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 276,36000 Kč | 8 276,36 Kč |
| Unit Price without VAT: | 8 276,36000 Kč |
|---|---|
| Unit Price with VAT: | 10 014,39560 Kč |

