
DC2049A | |
|---|---|
DigiKey Part Number | 505-DC2049A-ND |
Manufacturer | |
Manufacturer Product Number | DC2049A |
Description | EVAL BOARD FOR LT3999 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3999 - 2 Isolated Outputs DC/DC Isolated Power Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Isolated Power Supply | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | ±12V | |
Current - Output | 200mA, 200mA | |
Voltage - Input | 10V ~ 15.5V | |
Regulator Topology | - | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3999 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 612,92000 Kč | 3 612,92 Kč |
| Unit Price without VAT: | 3 612,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 371,63320 Kč |




