DC2002A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2002A

DigiKey Part Number
DC2002A-ND
Manufacturer
Manufacturer Product Number
DC2002A
Description
EVAL BOARD FOR LTC3774
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3774 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.5V
Current - Output
30A, 30A
Voltage - Input
7V ~ 14V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LTC3774
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 291,35000 Kč3 291,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 291,35000 Kč
Unit Price with VAT:3 982,53350 Kč