
DC1996A-B | |
|---|---|
DigiKey Part Number | DC1996A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1996A-B |
Description | BOARD EVAL FOR LTC2321-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2321-16 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | CMOS, LVDS, Serial | |
Input Range | 0 ~ Vdd | |
Power (Typ) @ Conditions | 77mW @ 2MSPS | |
Utilized IC / Part | LTC2321-16 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,60000 Kč | 1 510,60 Kč |
| Unit Price without VAT: | 1 510,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,82600 Kč |



