
DC1992A | |
|---|---|
DigiKey Part Number | 505-DC1992A-ND |
Manufacturer | |
Manufacturer Product Number | DC1992A |
Description | EVAL BOARD FOR LT8620 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8620 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 5.5V ~ 65V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8620 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 098,00000 Kč | 2 098,00 Kč |
| Unit Price without VAT: | 2 098,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 538,58000 Kč |


