


DC1954A-C | |
|---|---|
DigiKey Part Number | 505-DC1954A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1954A-C |
Description | EVAL BOARD FOR LTC6954-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6954-3 - Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC6954-3 |
Packaging Bulk | Primary Attributes 3-Channel (Triple) |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Timing | Contents Board(s) |
Function Clock Distribution | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 685,15000 Kč | 3 685,15 Kč |
| Unit Price without VAT: | 3 685,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 459,03150 Kč |





